+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB010-508-15BE

Connector: PCB terminal block; 20A; 250V; PIN: 15; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-15BE
TME Symbol:
TB01050815BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
15
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight29 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-15BE
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
Net price for quantities from 5000 pcs - 2.08 USDGross price for quantities from 5000 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.