+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB010-508-18BE

Connector: PCB terminal block; 20A; 250V; PIN: 18; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-18BE
TME Symbol:
TB01050818BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
18
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight34 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-18BE
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.66 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
Net price for quantities from 250 pcs - 2.89 USDGross price for quantities from 250 pcs - 2.89 USD
Net price for quantities from 1000 pcs - 2.70 USDGross price for quantities from 1000 pcs - 2.70 USD
Net price for quantities from 5000 pcs - 2.50 USDGross price for quantities from 5000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.