+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 700V | |
Collector current | 1A | |
Power dissipation | 2W | |
Case | TO92 | |
Current gain | 12...34 | |
Mounting | THT | |
Kind of package | Ammo Pack |