+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB1521600000G

Connector: PCB terminal block; terminal; TB; 15A; 250V; PIN: 15


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TB1521600000G
TME Symbol:
TB1521600000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TB
Current rating
15A
Rated voltage
0.25kV
Number of pins
15
Spatial orientation
straight
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
blue
Contacts pitch
5.08mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TB1521600000G
0 in TME stock
Net price for quantities from 2090 pcs - 4.00 USDGross price for quantities from 2090 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 090.
Multiplicity: 1.