+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CANAL ELECTRONIC | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 30V DC | |
Leads | connectors | |
Manufacturer series | TB | |
Kind of toggle | round | |
Knob height | 17mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 33.5x22.6x22.1mm | |
Actuator material | brass | |
Min. insulation resistance | 50MΩ | |
IP rating | IP68 | |
Mechanical durability | 10000 cycles | |
Test voltage | 1.5kV | |
Illumination | none | |
Panel cutout diameter | 12mm | |
Leads dimensions | 6.3x0.8mm |