+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBA-16-KH-10

Insulating tube; basalt fiber; khaki; -260÷560°C; Øint: 16mm; TBA

Manufacturer: FAVIER

Manufacturer part number:
TBA-16-KH-10
TME Symbol:
TBA-16-KH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
basalt fiber
Colour
khaki
Operating temperature
-260...560°C
Internal diameter
16mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight31.08 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-16-KH-10
20 in TME stock
Net price for quantities from 10 m - 9.24 USDGross price for quantities from 10 m - 9.24 USD
Net price for quantities from 30 m - 8.37 USDGross price for quantities from 30 m - 8.37 USD
Net price for quantities from 50 m - 7.79 USDGross price for quantities from 50 m - 7.79 USD
Amount (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 m