+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBA-6-KH-10

Insulating tube; khaki; basalt fiber; -260÷560°C; Øint: 6mm; L: 10m

Manufacturer: FAVIER

Manufacturer part number:
TBA-6-KH-10
TME Symbol:
TBA-6-KH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
khaki
Material
basalt fiber
Operating temperature
-260...560°C
Internal diameter
6mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
TBA
Version
Flame Proof
Gross weight13.11 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
TBA-6-KH-10
10 in TME stock
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 m - 4.53 USDGross price for quantities from 10 m - 4.53 USD
Net price for quantities from 30 m - 4.10 USDGross price for quantities from 30 m - 4.10 USD
Net price for quantities from 50 m - 3.82 USDGross price for quantities from 50 m - 3.82 USD
Packaging method by the manufacturer:Bag = 10 m