+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBA 2-2421

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TBA 2-2421
TME Symbol:
TBA2-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
TBA 2
Body dimensions
19.55x10.2x7.6mm
Efficiency
80%
Operating temperature
-40...80°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TBA 2-2421
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Packaging method by the manufacturer:Tube = 10 pcs