+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBA820ML-D08-T

IC: audio amplifier; Pout: 1.2W; 3÷14VDC; Ch: 1; Amp.class: B; DIP8


Manufacturer: UTC

Manufacturer part number:
TBA820ML-D08-T
TME Symbol:
TBA820ML-D08-T

Specification

Manufacturer
UTC
Type of integrated circuit
audio amplifier
Output power
1.2W
Mounting
THT
Number of channels
1
Amplifier class
B
Case
DIP8
Impedance
Operating temperature
-20...85°C
Kind of package
tube
Supply voltage
  • 3...14V DC
Gross weight0.497 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTV - audio integrated circuits UTC,
*
TBA820ML-D08-T
0 in TME stock
No. of pieces (Multiplicity: 9 950)
Minimum order quantity: 9 950.
Multiplicity: 9 950.
Product for special order
Packaging method by the manufacturerTube = 50 pcs