+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

282814-2

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: TE Connectivity

Manufacturer part number:
282814-2
TME Symbol:
TBG-5-KB-2P

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
angled 90°
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Length
10.16mm
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
friction lock
Conform to the norm
CSA UL VDE
Height
8.35mm
Connectors features
assembling possibility
Operating temperature
-40...110°C
Dimensions
Gross weight0.74 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
282814-2
92 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.45 USDGross price for quantities from 600 pcs - 0.45 USD
Net price for quantities from 1200 pcs - 0.42 USDGross price for quantities from 1200 pcs - 0.42 USD
Net price for quantities from 5100 pcs - 0.38 USDGross price for quantities from 5100 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs