+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBG-5-KB-9P/GN

Connector: pluggable terminal block; socket; male; 15A; 300V; THT


Manufacturer: NINIGI

Manufacturer part number:
TBG-5-KB-9P/GN
TME Symbol:
TBG-5-KB-9P/GN

Specification

Manufacturer
NINIGI
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
9
Spatial orientation
angled 90°
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Depth
12.3mm
Connector pinout layout
1x9
Contacts pitch
5.08mm
Number of ways
9
Locking system
friction lock
Height
8mm
Connectors features
assembling possibility
Soldering temperature
250°C / 5 s
Operating temperature
-40...105°C
Gross weight3.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks NINIGI,
*
TBG-5-KB-9P/GN
392 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs