+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL005A-500-02GY-2WT

Connector: PCB terminal block; 24A; 320V; PIN: 2; angled 45°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL005A-500-02GY-2WT
TME Symbol:
TBL005A50002GY2WT

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.32kV
Number of pins
2
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
26AWG...14AWG
Body colour
grey
Contacts pitch
5mm
Lever colour
white
Gross weight2 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL005A-500-02GY-2WT
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 810 pcs - 0.32 USDGross price for quantities from 810 pcs - 0.32 USD
Net price for quantities from 1620 pcs - 0.30 USDGross price for quantities from 1620 pcs - 0.30 USD
Net price for quantities from 5670 pcs - 0.28 USDGross price for quantities from 5670 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.