+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL005A-500-04GY-2WT

Connector: PCB terminal block; 24A; 320V; PIN: 4; angled 45°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL005A-500-04GY-2WT
TME Symbol:
TBL005A50004GY2WT

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
angled 45°
Electrical mounting
spring clamp
Wire size
26AWG...14AWG
Body colour
grey
Contacts pitch
5mm
Lever colour
white
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL005A-500-04GY-2WT
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 900 pcs - 0.66 USDGross price for quantities from 900 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.