+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008-1000-13BE

Connector: PCB terminal block; 76A; 1kV; PIN: 13; angled 90°; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008-1000-13BE
TME Symbol:
TBL008100013BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
13
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight25 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008-1000-13BE
0 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
Net price for quantities from 10 pcs - 16.40 USDGross price for quantities from 10 pcs - 16.40 USD
Net price for quantities from 25 pcs - 15.58 USDGross price for quantities from 25 pcs - 15.58 USD
Net price for quantities from 100 pcs - 14.58 USDGross price for quantities from 100 pcs - 14.58 USD
Net price for quantities from 250 pcs - 13.67 USDGross price for quantities from 250 pcs - 13.67 USD
Net price for quantities from 1000 pcs - 12.85 USDGross price for quantities from 1000 pcs - 12.85 USD
Net price for quantities from 5000 pcs - 11.85 USDGross price for quantities from 5000 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.