+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBL008V-1000-07BE

Connector: PCB terminal block; 76A; 1kV; PIN: 7; straight; 10mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBL008V-1000-07BE
TME Symbol:
TBL008V100007BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
1kV
Number of pins
7
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
18AWG...4AWG
Body colour
blue
Contacts pitch
10mm
Gross weight45 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBL008V-1000-07BE
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.63 USDGross price for quantities from 5 pcs - 10.63 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
Net price for quantities from 24 pcs - 7.69 USDGross price for quantities from 24 pcs - 7.69 USD
Net price for quantities from 96 pcs - 6.03 USDGross price for quantities from 96 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.