+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-350-05BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 5; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-350-05BK
TME Symbol:
TBLH1035005BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
5
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Gross weight3 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-350-05BK
0 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 693 pcs - 0.94 USDGross price for quantities from 693 pcs - 0.94 USD
Net price for quantities from 1386 pcs - 0.90 USDGross price for quantities from 1386 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)