+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-350-10BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 10; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-350-10BK
TME Symbol:
TBLH1035010BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
10
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-350-10BK
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.62 USDGross price for quantities from 25 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 1.98 USD
Net price for quantities from 308 pcs - 1.94 USDGross price for quantities from 308 pcs - 1.94 USD
Net price for quantities from 616 pcs - 1.81 USDGross price for quantities from 616 pcs - 1.81 USD
Net price for quantities from 924 pcs - 1.75 USDGross price for quantities from 924 pcs - 1.75 USD
Net price for quantities from 1232 pcs - 1.72 USDGross price for quantities from 1232 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.