+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-350-18BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 18; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-350-18BK
TME Symbol:
TBLH1035018BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
18
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Gross weight19 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-350-18BK
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.63 USDGross price for quantities from 25 pcs - 4.63 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
Net price for quantities from 250 pcs - 4.08 USDGross price for quantities from 250 pcs - 4.08 USD
Net price for quantities from 1000 pcs - 3.82 USDGross price for quantities from 1000 pcs - 3.82 USD
Net price for quantities from 5000 pcs - 3.54 USDGross price for quantities from 5000 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.