+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-381-03BK

Connector: PCB terminal block; 17.5A; 250V; PIN: 3; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-381-03BK
TME Symbol:
TBLH1038103BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.81mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-381-03BK
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1078 pcs - 0.77 USDGross price for quantities from 1078 pcs - 0.77 USD
Net price for quantities from 2156 pcs - 0.74 USDGross price for quantities from 2156 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)