+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-500-03BK

Connector: PCB terminal block; 17.5A; 320V; PIN: 3; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-500-03BK
TME Symbol:
TBLH1050003BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight2 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-500-03BK
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 847 pcs - 0.64 USDGross price for quantities from 847 pcs - 0.64 USD
Net price for quantities from 1694 pcs - 0.61 USDGross price for quantities from 1694 pcs - 0.61 USD
Net price for quantities from 2541 pcs - 0.60 USDGross price for quantities from 2541 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.