+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-500-12BK

Connector: PCB terminal block; 17.5A; 320V; PIN: 12; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-500-12BK
TME Symbol:
TBLH1050012BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
12
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight15 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-500-12BK
0 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.17 USDGross price for quantities from 50 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 154 pcs - 2.75 USDGross price for quantities from 154 pcs - 2.75 USD
Net price for quantities from 250 pcs - 2.63 USDGross price for quantities from 250 pcs - 2.63 USD
Net price for quantities from 308 pcs - 2.57 USDGross price for quantities from 308 pcs - 2.57 USD
Net price for quantities from 462 pcs - 2.50 USDGross price for quantities from 462 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.