+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10-500-19BK

Connector: PCB terminal block; 17.5A; 320V; PIN: 19; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10-500-19BK
TME Symbol:
TBLH1050019BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
19
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight26 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10-500-19BK
0 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 5.59 USD
Net price for quantities from 100 pcs - 5.26 USDGross price for quantities from 100 pcs - 5.26 USD
Net price for quantities from 250 pcs - 4.93 USDGross price for quantities from 250 pcs - 4.93 USD
Net price for quantities from 1000 pcs - 4.60 USDGross price for quantities from 1000 pcs - 4.60 USD
Net price for quantities from 5000 pcs - 4.28 USDGross price for quantities from 5000 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.