+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10V-350-09BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 9; straight; 3.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10V-350-09BK
TME Symbol:
TBLH10V35009BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
9
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10V-350-09BK
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.73 USDGross price for quantities from 250 pcs - 1.73 USD
Net price for quantities from 400 pcs - 1.64 USDGross price for quantities from 400 pcs - 1.64 USD
Net price for quantities from 1200 pcs - 1.54 USDGross price for quantities from 1200 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.