+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH10V-500-22BK

Connector: PCB terminal block; 17.5A; 320V; PIN: 22; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH10V-500-22BK
TME Symbol:
TBLH10V50022BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
22
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight20 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH10V-500-22BK
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 7.27 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 6.14 USD
Net price for quantities from 250 pcs - 5.75 USDGross price for quantities from 250 pcs - 5.75 USD
Net price for quantities from 1000 pcs - 5.36 USDGross price for quantities from 1000 pcs - 5.36 USD
Net price for quantities from 5000 pcs - 4.98 USDGross price for quantities from 5000 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.