+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH11-381-09BK

Connector: PCB terminal block; 17.5A; 160V; PIN: 9; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH11-381-09BK
TME Symbol:
TBLH1138109BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.81mm
Gross weight10 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH11-381-09BK
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 250 pcs - 2.57 USDGross price for quantities from 250 pcs - 2.57 USD
Net price for quantities from 1000 pcs - 2.40 USDGross price for quantities from 1000 pcs - 2.40 USD
Net price for quantities from 5000 pcs - 2.24 USDGross price for quantities from 5000 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.