+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH12V-500-06BK

Connector: PCB terminal block; 10A; 300V; PIN: 6; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH12V-500-06BK
TME Symbol:
TBLH12V50006BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH12V-500-06BK
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.28 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
Net price for quantities from 5000 pcs - 1.98 USDGross price for quantities from 5000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)