+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBLH12V-500-09BK

Connector: PCB terminal block; 10A; 300V; PIN: 9; straight; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TBLH12V-500-09BK
TME Symbol:
TBLH12V50009BK

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
0.3kV
Number of pins
9
Spatial orientation
straight
Electrical mounting
spring clamp
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
5mm
Gross weight10 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TBLH12V-500-09BK
0 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 250 pcs - 3.26 USDGross price for quantities from 250 pcs - 3.26 USD
Net price for quantities from 1000 pcs - 3.04 USDGross price for quantities from 1000 pcs - 3.04 USD
Net price for quantities from 5000 pcs - 2.83 USDGross price for quantities from 5000 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.