+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBT-1.9

Enclosure: for devices with displays; X: 116mm; Y: 210mm; Z: 25mm

Manufacturer: TEKO

Manufacturer part number:
TBT-1.9
TME Symbol:
TBT-1.9

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
116mm
Dimension Y
210mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Manufacturer series
TEKBOX
Gross weight151 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TBT-1.9
1 in TME stock
Net price for quantities from 1 pcs - 18.18 USDGross price for quantities from 1 pcs - 18.18 USD
Net price for quantities from 10 pcs - 16.39 USDGross price for quantities from 10 pcs - 16.39 USD
Net price for quantities from 50 pcs - 14.59 USDGross price for quantities from 50 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.