+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | terminal block | |
Connector family | power supply | |
Current rating | 65A | |
Rated voltage | 0.6kV | |
Mechanical mounting | mounting holes | |
Electrical mounting | screw terminal | |
Contact material | copper | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Wire size | 14AWG...6AWG | |
Mounting hole diameter | 5.2mm | |
Length | 125mm | |
Number of ways | 1 | |
Number of terminals | 6 | |
Conform to the norm | UL | |
Height | 49.5mm | |
Width | 30mm | |
Body dimensions | 125x30x49.5mm | |
Operating temperature | -40...130°C |