+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBU-DF085-100-WH

IC: ECL; DFN; reel,tape; TBU®; 850V; bidirectional; 100mA


Manufacturer: BOURNS

Manufacturer part number:
TBU-DF085-100-WH
TME Symbol:
TBU-DF085-100-WH

Specification

Manufacturer
BOURNS
Type of integrated circuit
ECL
Case
DFN
Mounting
SMD
Kind of package
reel, tape
Technology
TBU®
Max. overload voltage
850V
Semiconductor structure
bidirectional
Trigger current
100mA
Number of switches
2
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others BOURNS,
*
TBU-DF085-100-WH
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.