+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TBW-5-8P/GN

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x8


Manufacturer: NINIGI

Manufacturer part number:
TBW-5-8P/GN
TME Symbol:
TBW-5-8P/GN

Specification

Manufacturer
NINIGI
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Depth
17.7mm
Length
40.64mm
Connector pinout layout
1x8
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
8
Locking system
latch
Number of terminals
8
Height
15.2mm
Stripped wire length
8mm
Operating temperature
-40...105°C
Dimensions
Gross weight11.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks NINIGI,
*
TBW-5-8P/GN
1800 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcsCardboard = 900 pcs