+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC0210B5901TCC

Resistor: thin film; 5.9kΩ; SMD; 0402; 60mW; ±0.1%; TC; 25V; 10ppm/°C


Manufacturer: ROYALOHM

Manufacturer part number:
TC0210B5901TCC
TME Symbol:
TC0210B5901TCC

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
5.9kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
60mW
Tolerance
±0.1%
Manufacturer series
TC
Operating voltage
25V
Max. overload voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
TC0210B5901TCC
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.