+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC0225B2201TCC

Resistor: thin film; 2.2kΩ; precise; SMD; 0603; 62.5mW; ±0.1%; 25V


Manufacturer: ROYALOHM

Manufacturer part number:
TC0225B2201TCC
TME Symbol:
TC0225B2201TCC

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
2.2kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
62.5mW
Tolerance
±0.1%
Operating voltage
25V
Max. overload voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
TC0225B2201TCC
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.