+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC0325B2002T5F

Resistor: thin film; 20kΩ; precise; SMD; 0603; 100mW; ±0.1%; 75V


Manufacturer: ROYALOHM

Manufacturer part number:
TC0325B2002T5F
TME Symbol:
TC0325B2002T5F

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
20kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.1%
Operating voltage
75V
Max. overload voltage
150V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
TC0325B2002T5F
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.