+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC0325B3003T5C

Resistor: thin film; 300kΩ; SMD; 0603; 100mW; ±0.1%; TC; 75V


Manufacturer: ROYALOHM

Manufacturer part number:
TC0325B3003T5C
TME Symbol:
TC0325B3003T5C

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
300kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.1%
Manufacturer series
TC
Operating voltage
75V
Max. overload voltage
150V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
TC0325B3003T5C
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.