+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thin film | |
Resistance | 20kΩ | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3225 | |
Power | 0.25W | |
Tolerance | ±0.5% | |
Manufacturer series | TC | |
Operating voltage | 200V | |
Max. overload voltage | 400V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 10ppm/°C |