+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC0625F2000T5J

Resistor: thin film; 200Ω; SMD; 1206; 250mW; ±1%; TC; 200V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
TC0625F2000T5J
TME Symbol:
TC0625F2000T5J

Specification

Manufacturer
ROYALOHM
Type of resistor
thin film
Resistance
200Ω
Mounting
SMD
Case - inch
1206
Case - mm
3225
Power
0.25W
Tolerance
±1%
Manufacturer series
TC
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
TC0625F2000T5J
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.