+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1000S-100M

Wire: telecommunication cable; Cablexpert; stranded; white; 100m


Manufacturer: GEMBIRD

Manufacturer part number:
TC1000S-100M
TME Symbol:
TC1000S-100M

Specification

Manufacturer
GEMBIRD
Type of wire
telecommunication cable
Manufacturer series
Cablexpert
Core structure
stranded
Number of cores
4
Insulation colour
white
Cable outside dimensions
2.3x4.7mm
Package contents
100m
Kind of core
CCS
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight1.3353 kg
Certificates
EAN code8716309014328
See other products in this category: Telephone Cables GEMBIRD,
See other products from this series.:
*
TC1000S-100M
24 in TME stock
Net price for quantities from 1 rol - 10.88 USDGross price for quantities from 1 rol - 10.88 USD
Net price for quantities from 3 rol - 9.80 USDGross price for quantities from 3 rol - 9.80 USD
Net price for quantities from 5 rol - 8.78 USDGross price for quantities from 5 rol - 8.78 USD
Net price for quantities from 10 rol - 7.74 USDGross price for quantities from 10 rol - 7.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol