+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1044SEOA713

PMIC; DC/DC converter; Uin: 1.5V; Uout: -12÷-1.5V; 20mA; SOIC8; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1044SEOA713
TME Symbol:
TC1044SEOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5V
Output voltage
-12...-1.5V
Output current
20mA
Case
SOIC8
Mounting
SMD
Frequency
45kHz
Topology
charge pump
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Operating voltage
1.5...12V
Supply voltage
  • 1.5...12V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
TC1044SEOA713
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 0.98 USDGross price for quantities from 3300 pcs - 0.98 USD