+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1103620000G

Connector: PCB terminal block; terminal; TC; 16A; PIN: 11; angled


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TC1103620000G
TME Symbol:
TC1103620000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TC
Current rating
16A
Number of pins
11
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
26AWG...16AWG
Connector pinout layout
1x11
Wire cross-section
0.5...1.5mm2
Contacts pitch
5mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TC1103620000G
0 in TME stock
Net price for quantities from 2080 pcs - 0.67 USDGross price for quantities from 2080 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 080.
Multiplicity: 1.