+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1107-3.0VOATR

IC: voltage regulator; LDO,linear,fixed; 3V; 0.3A; SO8; SMD; TC1107

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1107-3.0VOATR
TME Symbol:
TC1107-3.0VOATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.27V
Output voltage
3V
Output current
0.3A
Case
SO8
Mounting
SMD
Manufacturer series
TC1107
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
3300pcs.
Integrated circuit features
  • bypass input
  • shutdown mode control input
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1107-3.0VOATR
0 in TME stock
Net price for quantities from 3300 pcs - 0.47 USDGross price for quantities from 3300 pcs - 0.47 USD
No. of pieces (Multiplicity: 3 300)