+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR) | |
Kind of RESET output | open drain, push-pull | |
Active logical level | high, low | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Mounting | SMD | |
Threshold on-voltage | 4.5V | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Quiescent current | 50µA | |
Manufacturer standard package | 3300pcs. |