+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.21V | |
Output voltage | 2.85V | |
Output current | 0.3A | |
Case | MSOP8 | |
Mounting | SMD | |
Manufacturer series | TC1300 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±0.5% | |
Number of channels | 1 | |
Input voltage | 2.7...6V | |
Controlled voltage | 2.63V | |
Manufacturer standard package | 2500pcs. |