+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1303A-SI0EMF

PMIC; LDO,DC/DC converter; Uin: 2.7÷5.5V; Uout: 0.8÷4.5V; 0.3÷0.5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1303A-SI0EMF
TME Symbol:
TC1303A-SI0EMF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.7...5.5V
Output voltage
0.8...4.5V, 1.5/2.5V DC
Output current
0.3...0.5A
Case
DFN10
Mounting
SMD
Frequency
1.6...2.4MHz
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
120pcs.
Integrated circuit features
  • PG output
  • shutdown mode control input
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
TC1303A-SI0EMF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 480.
Multiplicity: 1.
Net price for quantities from 480 pcs - 1.57 USDGross price for quantities from 480 pcs - 1.57 USD