+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter, LDO | |
Input voltage | 2.7...5.5V | |
Output voltage | 0.8...4.5V, 1.5V DC | |
Output current | 0.3...0.5A | |
Case | MSOP10 | |
Mounting | SMD | |
Frequency | 1.6...2.4MHz | |
Topology | buck | |
Number of channels | 2 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |