+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | D/A converter | |
Converter resolution | 10bit | |
Number of channels | 1 | |
Operating voltage | 2.7...5.5V | |
Case | MSOP8 | |
Mounting | SMD | |
Interface | I2C | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |