+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1410EUA713

IC: driver; low-side; MSOP8; Ch: 1; MOSFET; Uoper: 4.5÷16V; 500mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1410EUA713
TME Symbol:
TC1410EUA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...16V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...16V
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1410EUA713
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.