+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1410NCOA713

IC: driver; low-side; SOIC8; Ch: 1; MOSFET; 4.5÷16V; 500mA; 470mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1410NCOA713
TME Symbol:
TC1410NCOA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
1mA
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...16V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
0.5A
Kind of package
reel, tape
Power dissipation
0.47W
Manufacturer standard package
3300pcs.
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1410NCOA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.63 USDGross price for quantities from 3300 pcs - 1.63 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.