+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1412EPA

IC: driver; low-side; DIP8; 2A; Ch: 1; MOSFET; Uoper: 4.5÷16V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1412EPA
TME Symbol:
TC1412EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
2A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
4.5...16V
Impulse rise time
18ns
Pulse fall time
18ns
Maximum output current
2A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...16V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1412EPA
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 360.
Multiple of: 60.
Net price for quantities from 360 pcs - 1.66 USDGross price for quantities from 360 pcs - 1.66 USD