+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TC1426COA713

IC: driver; low-side; SOIC8; 1.2A; Ch: 2; MOSFET; Uoper: 4.5÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1426COA713
TME Symbol:
TC1426COA713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
1.2A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
13mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...16V
Impulse rise time
35ns
Pulse fall time
25ns
Maximum output current
1.2A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
0.47W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...16V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC1426COA713
0 in TME stock
Net price for quantities from 3300 pcs - 1.12 USDGross price for quantities from 3300 pcs - 1.12 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.